JST 800923 XH Pin Strip 10 Pins 2.50mm Pre-Tin Reverse Voltage Protection

MPN
800923
Brand
JST
EAN-13
2050000917769
Order Code
04-4828
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.580
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

JST manufactures a 10-pin angled pin strip with a contact spacing of 2.50 mm. The connector strip, measuring 27.4x5.75x10.4 mm, is typically used in PCB applications. It is suitable for connecting components in electronic devices.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 27.4 x 5.75 x 10.4 mm
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 27.4mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.64mm
Pin shape Square
Pins per row 10
Series XH
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot