JST 800921 XH Pin Strip 5 Pins 2.50mm Spacing Pre-tinned Click Lock

MPN
800921
Brand
JST
EAN-13
2050000917639
Order Code
04-4827
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.275
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 506 in stock

The JST pin strip, part number 800921, is a straight connector with five pins and a contact spacing of 2.50 mm. This component measures 14.9 x 5.75 x 10.4 mm, making it suitable for compact PCB applications. Typical uses include connecting electronic components on printed circuit boards in various consumer electronics and industrial devices.
Type Pin strip (standard)
Number of Positions 5
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 14.9 x 5.75 x 10.4 mm
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 14.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Misc Attribute 2 B5B-XH-A (LF)(SN)
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.64mm
Pin shape Square
Pins per row 5
Series XH
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot