JST 800624 XH Pin Strip 5 Pins 2.50mm Spacing Pre-Tin Coated PCB Use

MPN
800624
Brand
JST
EAN-13
2050000917721
Order Code
04-4824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.340
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

JST manufactures a 5-pin angled pin strip (standard) with contact spacing of 2.50 mm. The component dimensions are 14.9x5.75x10.4 mm, suitable for use as a PCB connector in various electronic applications. Its robust design ensures reliable electrical connections in consumer electronics and other devices.
Type Pin strip (standard)
Number of Positions 5
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 14.9 x 5.75 x 10.4 mm
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 14.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.64mm
Pin shape Square
Pins per row 5
Series XH
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot