JST 800532 XH Pin Strip 8 Pins 2.50mm Spacing Pre-Tin Coated Click Lock

MPN
800532
Brand
JST
EAN-13
2050000917660
Order Code
04-4823
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.392
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

JST manufactures an 8-pin, straight pin strip connector with 2.50 mm contact spacing. It is sized 22.4 x 5.75 x 10.4 mm and is suitable for PCB connections. Typical applications include electronic circuit design and general component connectivity uses.
Type Pin strip (standard)
Number of Positions 8
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 22.4 x 5.75 x 10.4 mm
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 22.4mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.64mm
Pin shape Square
Pins per row 8
Series XH
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot