JST 800529 XH Pin Strip 4-Pin 2.50mm Pre-tin Coated with Audible Click

MPN
800529
Brand
JST
EAN-13
2050000917714
Order Code
04-4822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.275
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

JST's pin strip standard XH with part number 800529 features four pins and a contact spacing of 2.50 mm. Measuring 12.4x5.75x10.4 mm, its angled design is ideal for printed circuit board connections. These connectors are commonly used in electronic components, facilitating efficient and secure PCB connections.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 12.4 x 5.75 x 10.4 mm
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 12.4mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.64mm
Pin shape Square
Pins per row 4
Series XH
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot