JST 800330 XH Pin Strip 4 Pins 2.50mm Spacing Pre-Tin Solderable

MPN
800330
Brand
JST
EAN-13
2050000918780
Order Code
04-4819
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.217
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 294 in stock

JST manufactures the XH pin strip connector with four pins and a contact spacing of 2.50 mm. This connector, commonly used in PCB applications, measures 12.4x5.75x10.4mm, making it suitable for compact electronic assemblies. The straight pin configuration is ideal for general electronics and circuitry projects.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 12.4 x 5.75 x 10.4 mm
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 12.4mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Misc Attribute 2 B4B-XH-A
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.64mm
Pin shape Square
Pins per row 4
Series XH
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot