JST 800300 XH Pin Strip 12 Pins 2.50mm Click Lock Tin-Coated

MPN
800300
Brand
JST
EAN-13
2050000917684
Order Code
04-4818
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.658
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The JST pin strip (standard) XH features 12 pins with a contact spacing of 2.50 mm, and its dimensions are 32.4x5.75x10.4 mm. It is commonly used in PCB connector applications where compact and reliable connections are needed. The part number 800300 indicates a product suitable for various electronic projects, ensuring secure component connections.
Type Pin strip (standard)
Number of Positions 12
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 32.4 x 5.75 x 10.4 mm
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 32.4mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.64mm
Pin shape Square
Pins per row 12
Series XH
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot