JST 800194 XH Pin Strip 6 Pins 2.50mm Spacing Pre-Tin Coated

MPN
800194
Brand
JST
EAN-13
2050000917646
Order Code
04-4815
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 493 in stock

The JST pin strip is a standard connector with six pins and a contact spacing of 2.50 mm, measuring 17.4x5.75x10.4 mm. It is typically used in printed circuit boards and electronic component assemblies where reliable connections are required. Suitable for various electronic applications, this header belongs to the general category of PCB connectors.
Pitch 2.5mm
No. of Rows 1
No. of Ways 6
Board contact surface Tin plated
Case Material Polyamide
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Finish Phosphor bronze
Cross Section 0.08 -0.33mm²
CS 2.50mm
Dim (L x W x H) 17.4 x 5.75 x 10.4 mm
Factory colour Ecru
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 17.4mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pin Ø 0.64mm
Pin shape Square
Pins 6
Pins per row 6
Series XH
Type Pin strip (standard)
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot