JST 800184 XH Pin Strip 3 Pins 2.50mm Pre-Tin Coated Click-Locking

MPN
800184
Brand
JST
EAN-13
2050000918773
Order Code
04-4813
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.171
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

The JST pin strip XH, part number 800184, is a straight connector with 3 pins and a contact spacing of 2.50 mm. Its dimensions are 9.9x5.75x10.4 mm, making it suitable for compact PCB applications. Typically used in electronic projects, this component facilitates reliable connections in various devices.
Type Pin strip (standard)
Number of Positions 3
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2.50mm
Dimensions (L x W x H) 9.9 x 5.75 x 10.4 mm
Height 10.4mm
Industrial packaging No
Insulation Material Polyamide
Length 9.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Misc Attribute 2 B3B-XH-A (LF)(SN)
Nominal Current 3A
Nominal Voltage 250V AC
Pin Ø 0.64mm
Pin shape Square
Pins per row 3
Series XH
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot