JST 7P-SCN Socket Housing Cable 7 Pins 2.50mm Spacing 1 piece

Image Representative of Range

JST 7P-SCN Socket Housing Cable 7 Pins 2.50mm Spacing 1 piece

MPN
7P-SCN
Brand
JST
EAN-13
2050003844581
Order Code
12-1673
Country of Origin
Japan
View Full Product Range (36)

Discontinued


The JST 7P-SCN is a socket housing cable designed and manufactured by JST, featuring seven pins and a contact spacing of 2.50 mm. This high-quality component is ideal for compact electronic applications where reliable connections are essential. Common uses include automotive, telecommunications, and consumer electronics systems that require precise interconnections.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 7
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ivory
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Socket, straight
CS 2.50mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Pins per row 7
Series SCN

Trustpilot