JST 3P-SAN Socket Housing 3 Pins 2mm Pitch 1 piece

Image Representative of Range

JST 3P-SAN Socket Housing 3 Pins 2mm Pitch 1 piece

MPN
3P-SAN
Brand
JST
EAN-13
2050003844444
Order Code
12-1672
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.144
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,432 in stock

The JST socket housing cable, model 3P-SAN, features three pins with a contact spacing of 2 mm. Manufactured by JST, this component is typically used in electronic and electrical connections. It provides reliable connectivity in various cable assembly applications.
Type Socket housing cable
Pitch 2mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Yellow
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 2mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal current - rounded value 2A
Pins per row 3
Series SAN

Reviews

Be the first to submit a review

Trustpilot