JST 2P-SAN Socket Housing 2 Pins 2mm Spacing 1 piece

Image Representative of Range

JST 2P-SAN Socket Housing 2 Pins 2mm Spacing 1 piece

MPN
2P-SAN
Brand
JST
EAN-13
2050003844437
Order Code
12-1671
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 839 in stock

The JST Socket housing cable 2P-SAN is manufactured by JST and features 2 pins with a contact spacing of 2 mm. This component is ideal for creating secure electrical connections in compact electronic applications. Typical uses include linking circuitry within consumer electronics and industrial equipment.
Type Socket housing cable
Pitch 2mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Yellow
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 2mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal current - rounded value 2A
Pins per row 2
Series SAN

Reviews

Be the first to submit a review

Trustpilot