JST 08T-JWPF-VSLE-D JWPF Socket Housing 8-Pin IP67 Lockable Audible Click

MPN
08T-JWPF-VSLE-D
Brand
JST
EAN-13
2050002363045
Order Code
04-4807
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.97
125+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

The JST socket housing cable JWPF is manufactured by JST and features a total of 8 pins. This component is designed for secure and reliable electrical connections, making it suitable for use in electronic assemblies and wiring harnesses. Typical applications include automotive electronics and consumer devices requiring robust connector solutions.
Type Socket housing cable
Number of Ways 8
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.13 - 0.33mm²
Dimensions (L x W x H) 25.8 x 11 x 12.1 mm
Height 12.1mm
Industrial packaging No
Insulation Material Polyamide
IP Rating IP67
Length 25.8mm
Material (details) PA 66 UL94V-0
max. cross section 0.33mm²
Min. cross section 0.13mm²
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 100V AC
Pins per row 8
Series JWPF
Width 11mm

Reviews

Be the first to submit a review

Trustpilot