JST 08R-JWPF-VSLE-D JWPF Socket 8-Pin IP67 Waterproof Lockable Housing

MPN
08R-JWPF-VSLE-D
Brand
JST
EAN-13
2050002363052
Order Code
04-4806
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.888
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The JST 08R-JWPF-VSLE-D is a socket housing cable with a total of 8 pins. Its primary features include secure connections and reliable performance in wiring systems. This product is typically used in automotive and industrial applications.
Type Socket housing cable
Number of Ways 8
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.13 - 0.33mm²
Dimensions (L x W x H) 16.5 x 10.7 x 9.5 mm
Height 9.5mm
Industrial packaging No
Insulation Material Polyamide
IP Rating IP67
Length 16.5mm
Material (details) PA 66 UL94V-0
max. cross section 0.33mm²
Min. cross section 0.13mm²
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 100V AC
Pins per row 8
Series JWPF
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot