JST 08P-JED JED Pin Housing PCB 8 Pins 1.25mm Vibration-Proof

MPN
08P-JED
Brand
JST
EAN-13
2050001722508
Order Code
12-1668
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.554
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

JST manufactures the 08P-JED pin housing PCB with a total of 8 pins and a contact spacing of 1.25 mm. This product is commonly used in electronic applications requiring reliable wire-to-board connections. Its compact design makes it suitable for consumer electronics and small-scale devices.
Type Pin housing PCB
Number of Positions 8
Number of Rows 2
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 1.25mm
Industrial packaging No
Insulation Material Polyamide
Nominal Current 3A
Pin shape Rectangular
Pins per row 4
Series JED

Reviews

Be the first to submit a review

Trustpilot