JST 06P-SJN SJN Socket Housing 6 Pins 2mm Spacing 1 piece

Image Representative of Range

JST 06P-SJN SJN Socket Housing 6 Pins 2mm Spacing 1 piece

MPN
06P-SJN
Brand
JST
EAN-13
2050003845496
Order Code
12-1666
Country of Origin
Malaysia
View Full Product Range (9)

Discontinued


JST manufactures the 06P-SJN socket housing cable featuring six pins with a contact spacing of 2 mm. This component is often used in electrical applications requiring secure cable connections. It is ideal for assembling custom wiring harnesses in electronic equipment.
Type Socket housing cable
Pitch 2mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 2mm
Industrial packaging No
Pins per row 6
Series SJN

Trustpilot