JST 04R-JWPF-VSLE-S JWPF Socket Housing 4 Pins Waterproof Lockable

MPN
04R-JWPF-VSLE-S
Brand
JST
EAN-13
2050001028976
Order Code
04-4804
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.695
125+ £0.551
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 28/09/2026

The JST socket housing cable model 04R-JWPF-VSLE-S is manufactured by JST and features four pins. It is designed for secure and reliable electrical connections in a compact form. This product is typically used in automotive and industrial applications.
Type Socket housing cable
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.13 - 0.33mm²
Dimensions (L x W x H) 16.5 x 10.7 x 5.5 mm
Height 5.5mm
Industrial packaging No
Insulation Material Polyamide
IP Rating IP67
Length 16.5mm
Material (details) PA 66 UL94V-0
max. cross section 0.33mm²
Min. cross section 0.13mm²
Misc Attribute 1 Housing for socket contacts
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 100V AC
Pins per row 4
Series JWPF
Width 10.7mm

Reviews

Be the first to submit a review

Trustpilot