JST 03R-JWPF-VSLE-S JWPF Socket Housing 3-Pin IP67 Lockable Cable

MPN
03R-JWPF-VSLE-S
Brand
JST
EAN-13
2050001028969
Order Code
04-4802
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.663
125+ £0.524
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

The JST socket housing cable, model 03R-JWPF-VSLE-S, features a total of three pins. Manufactured by JST, it is designed for secure and reliable electrical connections in compact spaces. Typically used in automotive and industrial applications, it ensures a robust connection where space is limited.
Type Socket housing cable
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.13 - 0.33mm²
Dimensions (L x W x H) 16.5 x 8.7 x 5.5 mm
Height 5.5mm
Industrial packaging No
Insulation Material Polyamide
IP Rating IP67
Length 16.5mm
Material (details) PA 66 UL94V-0
max. cross section 0.33mm²
Min. cross section 0.13mm²
Misc Attribute 1 Housing for socket contacts
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 100V AC
Pins per row 3
Series JWPF
Width 8.7mm

Reviews

Be the first to submit a review

Trustpilot