JST 02R-JWPF-VSLE-S JWPF Socket Housing Waterproof IP67 Lockable 2-Pin

MPN
02R-JWPF-VSLE-S
Brand
JST
EAN-13
2050001028952
Order Code
04-4800
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.616
125+ £0.607
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The JST 02R-JWPF-VSLE-S is a socket housing cable designed with a total of 2 pins. Manufactured by JST, it is known for its reliable electrical connections and durability. This component is typically used in automotive and industrial applications where secure and efficient connectivity is required.
Type Socket housing cable
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.13 - 0.33mm²
Dimensions (L x W x H) 16.5 x 6.7 x 5.5 mm
Height 5.5mm
Industrial packaging No
Insulation Material Polyamide
IP Rating IP67
Length 16.5mm
Material (details) PA 66 UL94V-0
max. cross section 0.33mm²
Min. cross section 0.13mm²
Misc Attribute 1 Housing for socket contacts
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 100V AC
Pins per row 2
Series JWPF
Width 6.7mm

Reviews

Be the first to submit a review

Trustpilot