JPL Sonic 6MX 240W High Power Ultrasonic Cleaner - 6 Litre

Order Code:

87-3290

Brand: James Products MPN: SONIC 6MX EAN-13: 5060126952008
  • Country of Origin: China
  • View All

Discontinued


This 6L high power ultrasonic cleaner from JPL is the perfect way to return your CD/DVD's, jewellery and watches back to new. The number of uses are endless, from cleaning spectacles/sunglasses to grubby coins, while model makers will find it indispensable!

Ultrasonic cleaners function by producing sound waves that are transmitted into the tank and cleaning solution. These waves create millions of microscopic bubbles, which collapse or ‘implode', releasing large amounts of energy, which scrub the surface clean. This process is called ‘Cavitation'. These tiny bubbles create incredible cleaning results not only to the surface, but by penetrating the finer detail and recesses in jewellery and small items to restore them to their former glory.

The control panel of the Ultra 6MX cleaner has a simple to use LCD display. Set your required cleaning time between 1-60 minutes, and let the cleaner do the hard work for you.

Despite the compact size, the Ultra 6MX has a large 6L tank. The basket will carry many small items, saving time and keeping them secure. Another useful addition is the suspendable inner basket, allowing your valuables to be securely placed while cleaning.


  • Built in heater
  • Sealed electronics
  • Smart LCD display
  • Degas feature
  • Stainless steel tank
  • Stainless steel basket and lid included
  • Timer (0–60min)
  • Ultra quiet operation
  • Extra: Drainage tap
  • Manufacturer's part SONIC 6MX

Full CE and RoHS approval.
Type Cleaning tank
Capacity 6000ml
External Features Timer

Trustpilot