JPL 7000S Ultrasonic Cleaner 750ml

MPN
ULTRA 7000S
EAN-13
5060126952466
Order Code
87-3282
Country of Origin
China

Discontinued


This 750ml ultrasonic cleaner from JPL is the perfect way to return your CD/DVD's, jewellery and watches back to new. The number of uses are endless, from cleaning spectacles/sunglasses to grubby coins, while model makers will find it indispensable!

Ultrasonic cleaners function by producing sound waves that are transmitted into the tank and cleaning solution. These waves create millions of microscopic bubbles, which collapse or ‘implode', releasing large amounts of energy, which scrub the surface clean. This process is called ‘Cavitation'. These tiny bubbles create incredible cleaning results not only to the surface, but by penetrating the finer detail and recesses in jewellery and small items to restore them to their former glory.

The control panel of the Ultra 7000S cleaner has a simple to use digital timer. Set your required cleaning time to one of the five pre-set times between 90 seconds and 10 minutes, and let the cleaner do the hard work for you.

Despite the compact size, the Ultra 7000S has a large 750ml tank. The basket will carry many small items, saving time and keeping them secure. CD/DVD's can also be cleaned using the holder, while another useful addition is the watch/earring stand, allowing your valuables to be securely placed while cleaning.


  • Designed for hobbyists - not suitable for professional use
  • Digital timer with 5 time settings
  • Large 750ml stainless steel tank
  • Cleans CD/DVD's - holder included
  • Basket for smaller items included
  • Watch/earring stand included
  • Manufacturer's part ULTRA 7000S

Full CE and RoHS approval.
Type Cleaning tank
Capacity 750ml
External Features Timer

Questions

*Question functionality currently disabled
Question by: Product code: 87-3282

Q. Hi there What are the tank dimensions?

A. Hi J D Brady Chambers, thank you for your question. The tank's dimensions are 130mm x 140mm x 41mm depth.


Trustpilot