Joy-It Usb Interface Converter

MPN
SBC-ttl-rs485
Brand
Joy-It
EAN-13
4250236819587
Order Code
00-0846
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 449 in stock

This USB to RS485 converter enables easy conversion into RS-485 signals via the USB interface of Raspberry, Arduino and most other controllers and computers on the market. In the stick itself the conversion takes over a CH340G chip.
Type Adapter
Compatible With Arduino
Factory colour Black
Height 14mm
Length 60mm
Number of A Connectors 1
Number of B connections 1
Type A USB 2.0 connector A
Type B 2 core lead
Width 18mm

Reviews

Be the first to submit a review

Trustpilot