Joy-it Servo Motor with 60mm wheel and cable

MPN
COM-MOTOR05
Brand
Joy-It
EAN-13
4250236818658
Order Code
00-0199
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stockContact us for availability

This servo motor is supplied with a voltage between 4.6 and 6 volts and is therefore ideal for Pi projects. It is supplied with a stable wheel. The diameter is 60mm. The peak torque is 1.5kg/cm and up to 130 revolutions per minute can be achieved. The connection cable has a length of 20cm and thus enables a flexible use.
Type Motor
Compatible With Joy-it
Height 12.5mm
Length 32mm
Max. ambient temperature 70°C
Max. operating voltage 6V
Min. ambient temperature -15°C
Min. operating voltage 4.6V
Operating Voltage 5V
Permanent current 100 A/min
Weight 9g
Width 32.6mm

Reviews

Be the first to submit a review

Trustpilot