Joy-it SBC voltage regulator

MPN
COM-MOSFET
Brand
Joy-It
EAN-13
4250236819808
Order Code
00-0195
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 33 despatched in 4 working days

With the COM-MOSFET you can control a voltage of up to 36 Volt. With the help of pulse-width modulation, the effective voltage can also be reduced (e.g. for dimming an LED lighting).
Type Voltage Regulator
Compatible With Joy-it
Height 22mm
Length 20mm
Max. operating voltage 36V
Min. operating voltage 2V
Output voltage (max.) 36V
Tool type Converter
Width 40mm

Reviews

Be the first to submit a review

Trustpilot