Joy-It Rb-Heatsink5 Active Cooling Unit

MPN
RB-heatsink5
Brand
Joy-It
EAN-13
4250236827346
Order Code
00-0771
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.96 £5.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Discover the next generation of cooling technology for the Raspberry Pi 5. This advanced cooling solution has been specially developed for the Raspberry Pi 5 and features robust screw fastening for more reliable and stable attachment than conventional clip-on systems. The cooler combines an efficient aluminum heat sink with a powerful fan that ensures constant cooling, in order to maintain the optimum operating temperature of your Raspberry Pi 5 even under extreme conditions. Ideal for demanding applications and continuous operation, our cooler ensures that your Raspberry Pi 5 always remains cool and efficient.
Type Heatsink Fan
Compatible With Raspberry Pi
Depth 30mm
Factory colour Black
Height 10mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot