Joy-it Multi functional LCR Meter

MPN
JT-LCR-T7
Brand
Joy-It
EAN-13
4250236820323
Order Code
00-0671
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 14 days

This measuring device is able to use diodes, Z-diodes, double diodes, resistors, capacitors, Inductors, thyristors, triacs, field effect transistors, bipolar transistors and batteries to detect and measure.In addition, it can automatically detect components. For example, it can differentiate between different types of transistor, such as NPN and PNP transistors. This device is particularly easy to operate, as all measurements are started with the push of a button.With the integrated 350 mAh rechargeable battery, measurements can be made even while traveling. The battery is charged using a 5-V power supply (separately available) and the included micro-USB cable.In addition, this measuring device can decode infrared signals and show them in a waveform on the display.
Type Tester
Display Type Digital
Calibrated to Manufacturer's standards (no certificate)
Inductivity reading range 0,01 mH bis 20H
Power supply (details) 0.1 to 4.5V
Reading range - capacity 25 pF to 100mF
Reading range - resistance 0.01 to 50MΩ

Reviews

Be the first to submit a review

Trustpilot