Joy-it LCD 20x4 module character display with 16 pin connection

MPN
com-lcd20x4
Brand
Joy-It
EAN-13
4250236817422
Order Code
00-0193
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

This 20 x 4 character LCD is ideally suited for your project. It works with the popular HD44780 controller chip and has a green background lighting. It has a 16 pin connection and can be built-in or clip-on display can be used. For this purpose, a corresponding anlotbare is included in the header.
Type LCD Display
Dimensions 98.3 x 60mm
Character Matrix 20 x 4
Length 98.30mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot