Joy-It LCD 1.44"inch display Ips Tft Color Lcd

MPN
SBC-LCD02
Brand
Joy-It
EAN-13
4250236821986
Order Code
00-0826
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

This TFT display is controlled via SPI and is suitable for use as an output device on microcontrollers (e.g. NodeMCU) and singleboard computers (e.g. Raspberry Pi). By using a high-resolution IPS panel with a pixel density of 125 ppi, content can be displayed in high resolution on the compact display. A technical drawing with all the relevant dimensions that you need for integration into your project can be found in the data sheet (see download area).
Type Display
Compatible With Raspberry Pi
Height 10mm
Interfaces SPI™
Length 30mm
Max. operating voltage 3.3V
Maximum Temperature 85°C
Min. operating voltage 3.3V
Min. temperature -40°C
Width 43mm

Reviews

Be the first to submit a review

Trustpilot