Joy-it JT-UM120 USB digital multimeter with LCD display

MPN
JT-UM120
Brand
Joy-It
EAN-13
4250236825939
Order Code
00-0695
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £43.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 127 despatched in 4 working days

The JT-UM120 is the digital all-round multimeter. USB connections often differ greatly in their quality and available performance. With the JT-UM120 you can easily keep an eye on all measurements and also have a quick-charge trigger for mobile communication devices. The versatile display modes, like overview measurements, detailed measurements and real-time graph-view, offer especially many analysis possibilities. Additional functions such as the evaluation via a separate PC software, automatic, orientation-controlled display rotation, cable resistance measurements round off the complete package.
Type Multimeter
Calibrated to Manufacturer's standards (no certificate)
Height 13mm
Length 42mm
Width 82mm

Reviews

Be the first to submit a review

Trustpilot