Joy-it JT-SLM01 Sound level meter with colour display

MPN
JT-SLM01
Brand
Joy-It
EAN-13
4250236828060
Order Code
00-0693
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

Discover the SLM01 sound level meter - the reliable solution for evaluation of noise levels! With its advanced features and ease of use, the SLM01 is the perfect choice for anyone who needs precise measurements. With the ability to store data directly in the device, you can always capture important information when you're on the move. The robust carry case sees to it that your SLM01 is stored securely and you can take it everywhere without any problem. Furthermore, the PC software offers the possibility of taking live measurements and analyzing data in detail. In this way, you always have an overview of your measurements and can make informed decisions. Rely on the SLM01 to evaluate noise levels accurately and to better understand the surrounding area.
Type Meter
Reading range 30dB
Accuracy Class 1.5dB
Calibrated Manufacturer's standards (no certificate)
Communication Protocol USB
dB SPL (C) reading range (min.) 35dB
Dimensions (L x W x H) 229 x 70 x 35 mm
Display LCD
Frequency Range 31.5 Hz - 8 kHz
Height 35mm
Length 229mm
Max. frequency 8kHz
Min. frequency 31.5Hz
Reading Type SPL
SPL resolution 0.1dBA
Weight 215g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot