Joy-it JT-ScopeMega50 PCB based oscilloscope 15MHz

MPN
JT-ScopeMega50
Brand
Joy-It
EAN-13
4016139188775
Order Code
00-0692
Country of Origin
Slovenia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £109.68 £93.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

USB PC-based Mixed Signal Oscilloscope. Particularly energy-saving: 150mA power consumption - ideal for outdoor use.
No. of Channels 16
Bandwidth 15MHz
Type Oscilloscope
Manufacturers Warranty 1 Year
Screen Size Not Applicable
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 5 x 90 x 20 mm
Height 20mm
Input Voltage +/- 30V
Length 5mm
Resolution 8Bit
Weight 100g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot