Joy-it jt- RD6006-NT industrial PSU 60V 6.6A 400W ideal for RD6006 power supply

MPN
jt-rd6006-nt
Brand
Joy-It
EAN-13
4250236820514
Order Code
00-0688
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

This industrial power supply supplies a maximum output voltage of 60V DC at a maximum output current of 6.6A. Among other things, it is ideal for use with the RD6006 laboratory power supply.
Output Voltage [DC] 60V
Power Rating 400W
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 215 x 115 x 49 mm
Height 49mm
Length 215mm
Max. output current 6.6A
Misc Attribute 1 Industrial power supply
Output Voltage 60V DC
Type PSU
Width 115mm

Reviews

Be the first to submit a review

Trustpilot