Joy-it JT-RD6006-C-B Bench PSU, 0-60V, 0-6A, 360W with remote control

MPN
JT-RD6006-C-B
Brand
Joy-It
EAN-13
4250236827971
Order Code
00-0685
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £227.38 £193.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

With the RD6006-C-B "Black EDITION" a reliable and powerful laboratory power supply is available to you. With an output voltage range of 0 - 60 V and an output of 0 - 360 W you are in a position to master all kinds of projects. The compact design and the user-friendly operation make the RD6006 an excellent choice for each application area. The 9 memory locations enable you to change quickly and easily between the different settings. Through the USB-interface and through integrated WiFi-module the RD6006 can be operated via software. In addition, the device has various protection and limiting functions such as constant voltage operation, constant current operation, overvoltage protection, over current protection and replaceable fuses on the board.
Type Bench PSU
Output Current 360W
Output Voltage 60V
Number of Outputs 2
Manufactuers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 310 x 87 x 173 mm
Height 173mm
Length 310mm
Max. output current 6A
Maximum Temperature 40°C
Min. temperature -10°C
Output current (min.) 0A
Output voltage (min.) 0V
Residual ripple 100 mVpp
Technology SMPSU
Weight 3200g
Width 87mm

Reviews

Be the first to submit a review

Trustpilot