Joy-it JT-PS360 PSU 0-60V 0-6A slimand ultra- compact

MPN
JT-PS360
Brand
Joy-It
EAN-13
4250236827872
Order Code
00-0678
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £58.20 £52.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The JT-PS360 control unit marks a turning point in the development of high precision control technologies and sets new standards in terms of compactness and efficiency. It has an impressive input voltage range from 12 to 68 volts, WAS makes it an extremely flexible instrument for the most different application areas. This ultra-compact device is designed especially for users, who need a reliable and powerful control but also put emphasis on space saving and mobility. The design of the JT-PS360 is the result of extensive research and development with the aim of creating a control unit that does not compromise on performance despite its small dimensions. It fits perfectly in laboratories, workshops or industrial environments where space is limited and proves that excellent technology does not need to take up much space.
Type PSU
Output Voltage 60V
Manufactuers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 65 x 134 x 68 mm
Height 68mm
Length 65mm
Max. output current 6A
Maximum Temperature 90°C
Output current (min.) 0A
Output voltage (min.) 0V
Residual ripple 100 mVpp
Weight 200g
Width 134mm

Reviews

Be the first to submit a review

Trustpilot