Joy-it JT-OMS01 oscilloscope and multimeter

MPN
JT-OMS01
Brand
Joy-It
EAN-13
4250236827155
Order Code
00-0674
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £134.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 467 availableBack-order availability date - 15/11/2026

Discover the ultimate tool for electronics enthusiasts and professionals – our 3-in-1 handheld oscilloscope! With this versatile device you get not only a high-precision 2-channel oscilloscope, but also a powerful multimeter and a versatile signal generator - all in a handy, portable design. With our handheld oscilloscope, you can easily monitor and analyze electronic signals to perform accurate measurements and diagnoses. Thanks to the 2-channel function, you have the option of capturing and comparing different signals at the same time, WAS helps you to identify problems faster and to find solutions.
No. of Channels 2-channel
Bandwidth 50MHz
Type Oscilloscope
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 89 mm x 35 mm
Height 35mm
Weight 300g
Width 89mm

Reviews

Be the first to submit a review

Trustpilot