Joy-it JT-MT01 Handheld multimeter 0-750V (AC)

MPN
JT-MT01
Brand
Joy-It
EAN-13
4250236826820
Order Code
00-0673
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.26 £28.69
10+ £27.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 109 availableBack-order availability date - 16/11/2026

Our JT-MT01 multimeter is an absolute must for every technology enthusiast and specialist. Its versatility makes it the ideal companion for all electrical measurements: From voltages via currents to resistors, diodes, capacities, frequencies and even temperatures. Experience absolute security and comfortable handling with the additional non-contact voltage measurement (NCV), which enables you to detect live lines without physical contact. Every important moment is captured: You can easily store up to 8 records and switch between 3 different measurement modes as required: Whether normal, in detailed recording mode or in monitoring mode, which triggers an alarm when the limit values you specify are defined. This multimeter stands out not only by its functionality, but also by its reliability and accuracy.
Type Multimeter
AC Voltage Max 750V
DC Voltage Max 999.9V
A AC reading range (min.) 0A
A DC reading range (max.) 9.999A
Amperage reading range AC (max.) 9.999A
Amperage reading range DC (min.) 0A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 160 x 75 x 20 mm
Display Digital
Frequency reading range 9.999MHz
Height 20mm
Interfaces USB
Length 160mm
Reading range - capacity 99.99mF
Reading range - resistance 99.99MΩ
Temperature 1300°C
V AC reading range (min.) 0V
Voltage metering AC/DC
Voltage reading range DC (min.) 0V
Weight 185g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot