Joy-it JT-HD35 electronic USB-load resistor with LCD display

MPN
JT-HD35
Brand
Joy-It
EAN-13
4250236817859
Order Code
00-0667
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.56 £14.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

With the JT HD 35 you get a compact, electronic USB-load resistor with an efficiency of up to 35 Watt. The current current can be easily via the LCD display can be read. In addition, the device has an adjustable trimmer and is capable of different charging electronics, such as QC2.0, QC 3., FCP and AFC 9 V, to simulate. With a maximum voltage of 25 V and a maximum current of 5 A, it is suitable for almost every application. The built-in heat sink provides, in conjunction with the temperature-controlled fan unit, for effective cooling of the entire device. With the help of the integrated button you can activate or deactivate the configured load also quickly and easily.
Type Load Resistor
Calibrated to Manufacturer's standards (no certificate)
Depth 84mm
Dimensions (W x H x D) 41 x 28 x 84 mm
Height 28mm
Inputs A
Load input current (max.) 5A
Max. non-stop power rating 35W
Maximum Input Volage 25
Minimum Input Volage 4
Weight 52
Width 41mm

Reviews

Be the first to submit a review

Trustpilot