Joy-it JT-DPS-Bluetooth Interface for wireless communication for JT-DPS range

MPN
JT-DPS-Bluetooth
Brand
Joy-It
EAN-13
4250236817378
Order Code
00-0664
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.94 £5.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bluetooth ® module is available only with the Joy-IT modified devices (JT DPS 5005, JT-DPS5015) compatible. It is used for wireless communication.
Type Interface
Compatible With Joy-it
Dim (L x W x H) 21 x 40 x 7 mm
Height 7mm
Length 21mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot