Joy-it JT-DPM8650 Bench PSU 0-60V 0-50A 3000W RS485 slim type

MPN
JT-DPM8650
Brand
Joy-It
EAN-13
4250236827469
Order Code
00-0658
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The JT-DPM8650 is a programmable buck power supply. This power supply has both a constant voltage and a constant current mode. By the Modbus RS-485 interface it is also possible to make all settings comfortably via PC. A wireless radio remote control for this mains adapter is available as optional accessories. This enables the remote access (up to 10m without obstacles) to all settings and data.
Type bench
Output Current 3000W
Output Voltage 60V
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 75v dc
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 150 x 180 x 77 mm
Height 77mm
Interfaces RS485
Length 150mm
Max. output current 50A
Maximum Temperature 45°C
Min. temperature -10°C
Misc Attribute 2 Buck
Output current (min.) 0A
Output voltage (min.) 0V
Residual ripple 50 mVpp
Technology SMPSU
Weight 2200g
Width 180mm

Reviews

Be the first to submit a review

Trustpilot