Joy-it Housing case for Raspberry Pi 5B Aluminium with dual fan

MPN
RB-AlucaseP5-07FAN
Brand
Joy-It
EAN-13
4250236826844
Order Code
00-0738
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 419 despatched in 4 working days

The Armor housing "Block ACTIVE" for the Raspberry Pi® 5 B is your ideal partner, when it gets hard and becomes really hot. The aluminum-based housing protects the Pi from heat and shocks almost perfectly from the upper and lower sides. This makes it ideal for difficult environments. It is designed in such a way that it does not need more space than the Pi alone would take up and thus enables the use in already existing projects. The additional active dual fan assembly combined with a corresponding "channel milling" gives rise to an additional cooling effect under extreme loads.
Type Case
Compatible With Raspberry Pi®
Colour Black
Height 17mm
Length 56mm
Suitable For Raspberry Pi® 5 B
Width 85mm

Reviews

Be the first to submit a review

Trustpilot