Joy-it Housing case for Raspberry Pi 4B board for DIN rail

MPN
RB-CaseP4+07
Brand
Joy-It
EAN-13
4250236819617
Order Code
00-0758
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 387 despatched in 4 working days

With this housing you can easily mount your Raspberry Pi 4 B on a DIN rail and also connect it to other devices. It consists of self-extinguishing polyphenylene ether and still offers space for other components.
Type Housing
Compatible With Raspberry Pi®
Colour Grey
Height 62mm
Length 72mm
Material Polyphenylene ether (PPE)
Suitable For Raspberry Pi® 4 B
Width 91mm

Reviews

Be the first to submit a review

Trustpilot