Joy-it DMSO2D72 Handheld oscilloscope and multimeter

Order Code:

00-0642

Brand: Joy-It MPN: DMSO2D72 EAN-13: 4250236819723

Discontinued


Joy-it "DMSO2D72" is your ideal companion for the workshop and in the outdoor use. It connects a 2-channel oscilloscope, a signal generator for any wave type as well as a multimeter with 6 different measuring types in one device and serves all the functions that you expect from individual devices. Joy-it has placed particular emphasis on simple, clear and practical handling, in order to make the user work as pleasant as possible. For this purpose, the DMSOD72 is equipped with a “one-button” auto-measurement function and “one-button” page out. In addition, 2 signals can be compared directly on the 2.8" (7.11cm) large 65K color LCD display. The power is supplied by 2 18650 lithium batteries included in the delivery, which enable a continuous operation of one day as well as a standby time of up to 8 weeks. Furthermore, operation via the USB-C interface is also possible, in which the batteries are also charged simultaneously. In order to perfectly protect the device in the "outdoor use", the DMSO2D72 has been provided with a silicone sheath, which offers protection against impacts, dirt and heat. The extensive and very user-friendly software is available in German, English and French and can be switched easily on the device. The PC software will also inspire you, which provides you with a variety of functions with a hohem of ease of use.
No. of Channels 2-channel
Type Generator
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 98 mm x 40 mm
Frequency Range 1 Hz - 70 MHz
Frequency range (sine) 1 Hz - 70MHz
Frequency range square wave 1 Hz - 10MHz
Frequency range triangle 1 Hz - 1MHz
Height 40mm
Interfaces USB 3.2 1st Gen (USB 3.1) type C socket
Max. frequency 70MHz
Min. frequency 1Hz
Width 98mm

Trustpilot