Easter Opening Hours and Delivery Dates here

Joy-It CO Sensor with adjustable sensitivity

Order Code:

00-0879

Brand: Joy-It MPN: sen-mq7 EAN-13: 4250236819983
Qty Unit Price (Ex VAT)
2+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
19 in stock, despatched in 4 working days

This analogueue gas sensor has a small heating element with an electronic-chemical sensor. It is suitable for indoor use. Measurable substances: Carbon monoxide (CO) The sensitivity of the sensor can be adjusted via a potentiometer. For example, you can set a threshold that triggers a gas alarm.
Type Detector
Compatible With Joy-it
Height 13mm
Internal ports Pin header
Length 52mm
Max. operating voltage 5V
Number of Outputs 2
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot