Joy-it 3.5 inch touchscreen display 89cm 480x320 for Raspberry Pi

MPN
JT3.5TR
Brand
Joy-It
EAN-13
4250236815114
Order Code
00-0654
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £23.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 199 despatched in 4 working days

With the 3.5-inch touch display by Joy-IT, you can build in no time at all a mini tablet PC on the basis of a Raspberry Pi. With a maximum resolution of 480 x 320 pixels, 65 K color display is very easy on the existing GPIO connections of the Raspberry Pi plugged. You need neither adapter nor an additional cable.
Type Touchscreen
Compatible With Raspberry Pi®
Display Resolution 480 x 320 Pixel
Display technology LCD
Height 5mm
Image format 16:9
Length 85mm
Screen size diagonal (inches) 3.5in
Width 56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot