JouJye JJ-N-16TM HDD adapter SAS/SATA 6/12 Gbps bracket changeable

MPN
JJ-N-16TM
Brand
JouJye
EAN-13
4711448670101
Order Code
19-1491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £31.32 £26.62
10+ £25.66
50+ £25.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

JouJye JJ-N-16TM is an advanced HDD adapter bracket designed to support both SAS and SATA interfaces, accommodating data transfer rates of 6 Gbps and 12 Gbps. This versatile solution allows for seamless integration within data centres and enterprise storage environments, facilitating efficient disk management and maintenance tasks. The adaptability of the JJ-N-16TM makes it suitable for applications requiring flexible storage configurations and high-speed data operations. With bracket changeability as a key feature, it enables engineers to efficiently switch between different hard drive setups, optimising storage solutions without compromising system performance or reliability.
Type HDD adapter/changeable bracket
Capacity N/A
Drive Interface SAS / SATA
Colour Black
Compatible With 1 x 2.5" (6.4 cm) or 3.5" (8.9 cm) SSD/HDD
Control LEDs Yes
Cooling Without fan
Depth 187mm
Dimensions (W x H x D) 147 x 42 x 187 mm
Height 42mm
Lockable Yes
Material Aluminium
No. of 2.5" Slots 1
No. of 3.5" Slots 1
Size 5.25" (13.3 cm)
Weight 0.42kg
Width 147mm

Reviews

Be the first to submit a review

Trustpilot