JouJye JJ-GP-101M2-Br 1-Port M.2 NVMe PCIe 4.0 x4 Controller with Slot Panel

MPN
JJ-GP-101M2-Br
Brand
JouJye
EAN-13
4711448670255
Order Code
21-1379
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £49.23 £41.85
10+ £40.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The ultimate M.2 NVMe SSD caddy, the simplest way to enjoy the high NVME performance of PCIe 3.0 (32Gbps), or PCIe 4.0 (64Gbps) through the PCIe bus (x4, x8 or x16) of the mainboard. The functional tray enables easy change of the installed NVMe drive. With the LED display you always have a view on the status of the built-in M.2. It supports 1x PCIe 3.0 / PCIe 4.0 M.2 SSD and is compatible with the specifications of the M.2 M-Key (PCIe 3.0 x4/PCIe 4.0 x4), or B+M-Key (PCIe 3.0 x2). The unique design with adjustable spacing bolts and various fixing options allows the installation of the M.2 NVMe SSD in the different lengths 2230 / 2242 / 2260 and 2280 availableM.2 is guided on the tray with an angle of 45° to the M-Key plug and fixed by screwing on the bolts. M.2 NVMe SSD is thus securely installed. In addition, a metal lock protects the hard disc against unauthorized persons.Both frame and insert of the JJ-GP-101M2-Br NVMe are made of stainless material. The front panel, as well as the heat sink are made of aluminum. The anti-vibration springs located on the tray provide for a safe and stable hold of the installed M.2 SSDEquipped with 1 x PCIe slot at full height and 1x at half height. This makes it very easy to use for desktop, server, mini ITX etc.The use of a high-quality LED (high light output) and fiber optic guide within the JJ-GP-101M2-Br enable a clear status display from outside. (Status ON: Lights up blue / Status ACCESS: Flashes purple / Status NO SSD INSTALLED: Off) This visual solution simplifies in practice the testing of the system enormously compared to an installation of M.2 directly on the motherboard.Optimum air circulation is ensured by the generous ventilation holes on the frame and tray.The cooling element made of aluminum as well as the heat conduction pad complement and reinforce the heat dissipation once more.The stainless steel springs route the EMI to the frame and are grounded to the housing, thereby avoiding static interference. In addition, the springs help to reduce vibrations during operation, or transport.
Type Display Adapter

Reviews

Be the first to submit a review

Trustpilot