JouJye JJ-GM3-102M2-Fr Slimline SAS 1x3.5" for 2xM.2 NVMe HDD caddy

Order Code:

19-1488

Brand: JouJye MPN: JJ-GM3-102M2-Fr EAN-13: 4711448673423
Qty Unit Price (Ex VAT)
1+ £132.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

JouJye JJ-GM3-102M2-Fr is the Slimline SAS, featuring a SFF-8654 connector and accommodating 1x3.5-inch drive bay for two M.2 NVMe SSDs. This innovative caddy converts a standard 3.5-inch hard drive slot into an efficient dual M.2 NVMe enclosure, enabling high-speed data access and compact storage solutions. Ideal for use in server environments, data centres, and enterprise storage systems, this caddy supports streamlined integration into existing infrastructure by utilising a Slimline SAS interface, which enhances its compatibility with advanced storage configurations. Its design ensures reliable performance, making it suitable for applications requiring fast data throughput and effective space management.
Type 3.5" HDD caddy
Compatible With M.2 lengths: 2280, 2260, 2242, 2230
Cooling Fan
Interfaces SAS
Lockable Yes
Material Aluminium
No. of 3.5" Slots 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot