JORGENSEN Pony 99215 Multifunction Saw Frame 860 x 780 x 127 mm

MPN
99215
Brand
JORGENSEN
EAN-13
4064161311739
Order Code
09-5461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £106.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 12/06/2026

The Jorgensen Pony 99215 is a 2-part multifunction saw frame measuring 860 x 780 x 127 mm. It features a durable design suitable for worktops and folding workbenches. This versatile frame is ideal for various construction and carpentry applications.
Type Folding workbench
Height 780mm
Width 860mm
Depth 127mm
Colour Orange, Black
Dimensions (W x H x D) 860 x 780 x 127 mm
Weight 11.9kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot