Jonsbo Z20 MESH BLACK Mini tower casing Black mesh design for PC or game console

MPN
Z20 MESH BLACK
Brand
Jonsbo
EAN-13
6970620554716
Order Code
19-1487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £93.59 £79.55
10+ £78.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Jonsbo Z20 MESH BLACK, 3462089, is an advanced desktop computer housing designed to accommodate large motherboards, making it ideal for high-performance PC builds and complex gaming systems. This mini tower case features a sleek black mesh structure, promoting superior airflow and thermal management, which is critical for maintaining optimal component performance and longevity. With its robust construction and spacious interior, the Jonsbo Z20 MESH BLACK provides ample room for extensive hardware configurations, including large graphics cards and multiple storage solutions, thereby supporting a wide range of engineering applications that demand reliable and efficient integration of sophisticated technology systems.
Type Mini Tower Casing
6.4 cm (2.5") internal Slots 3
8.9 cm (3.5") internal Slots 1
Case Type Mini tower
Colour Black
Depth 382mm
Dimensions (W x H x D) 198 x 335 x 382 mm
Height 335mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 1
Weight 6500g
Width 198mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot