Jonsbo TK-1 Black Microtower PC case Tempered Glass Black

MPN
TK-1 Black
Brand
Jonsbo
EAN-13
6970620552743
Order Code
19-1483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £162.04 £137.73
10+ £135.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Jonsbo TK-1 Black TK-1 2.0 Tempered Glass is a microtower PC case designed to accommodate larger motherboards within its compact form factor. This black desktop PC housing features a tempered glass side panel, offering both durability and the ability to display internal components. Engineered for efficiency, it supports advanced cooling solutions and cable management systems, making it suitable for high-performance computing needs. The robust design of this PC enclosure makes it ideal for applications requiring substantial computing power, such as gaming systems, workstation setups, or multimedia development environments.
Type Micro Tower Casing
6.4 cm (2.5") internal Slots 1
8.9 cm (3.5") internal Slots 3
Case Type Micro tower
Colour Black
Depth 310mm
Dimensions (W x H x D) 299 x 345 x 310 mm
Height 345mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 1
Weight 5900g
Width 299mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot